Part Details for EMCL23M2H-100.000M by Ecliptek Corporation
Overview of EMCL23M2H-100.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EMCL23M2H-100.000M
EMCL23M2H-100.000M CAD Models
EMCL23M2H-100.000M Part Data Attributes
|
EMCL23M2H-100.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL23M2H-100.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL23M2H-100.000M
This table gives cross-reference parts and alternative options found for EMCL23M2H-100.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL23M2H-100.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXO-E72L/BN100.0MHZ | Golledge Electronics Ltd | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | EMCL23M2H-100.000M vs GXO-E72L/BN100.0MHZ |
531MA100M000BG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | EMCL23M2H-100.000M vs 531MA100M000BG |
EMCL23D2J-100.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMCL23M2H-100.000M vs EMCL23D2J-100.000MTR |
531MA100M000DGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | EMCL23M2H-100.000M vs 531MA100M000DGR |
531MA100M000DG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | EMCL23M2H-100.000M vs 531MA100M000DG |
534AA000292DGR | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | EMCL23M2H-100.000M vs 534AA000292DGR |
EML6243-100.00MHZ | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, J-LEADED, CERAMIC PACKAGE-4 | EMCL23M2H-100.000M vs EML6243-100.00MHZ |
VC-826-ECE-KAAN-100M000000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom | EMCL23M2H-100.000M vs VC-826-ECE-KAAN-100M000000 |
EMCL23M2H-100.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMCL23M2H-100.000M vs EMCL23M2H-100.000MTR |
530MA100M000BG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | EMCL23M2H-100.000M vs 530MA100M000BG |