Part Details for EMCL22H2J-12.800MTR by Ecliptek Corporation
Overview of EMCL22H2J-12.800MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMCL22H2J-12.800MTR
EMCL22H2J-12.800MTR CAD Models
EMCL22H2J-12.800MTR Part Data Attributes
|
EMCL22H2J-12.800MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL22H2J-12.800MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.8MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL22H2J-12.800MTR
This table gives cross-reference parts and alternative options found for EMCL22H2J-12.800MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL22H2J-12.800MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530RA12M0000DG | LVPECL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMCL22H2J-12.800MTR vs 530RA12M0000DG |
531EA12M0000DGR | LVPECL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMCL22H2J-12.800MTR vs 531EA12M0000DGR |
EMCL22M2H-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL22M2H-12.000M |
EMCL22D2J-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL22D2J-12.800M |
EMCL22H2J-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL22H2J-12.000M |
EMCL12H2J-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL12H2J-12.000M |
EMCL12D2H-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL12D2H-12.800M |
531EA12M0000DG | LVPECL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMCL22H2J-12.800MTR vs 531EA12M0000DG |
EMCL12H2H-12.800MTR | CRYSTAL OSCILLATOR, CLOCK, 12.8MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL12H2H-12.800MTR |
EMCL12H2J-12.000MTR | CRYSTAL OSCILLATOR, CLOCK, 12MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22H2J-12.800MTR vs EMCL12H2J-12.000MTR |