Part Details for EMCL13J2H-156.250M by Ecliptek Corporation
Overview of EMCL13J2H-156.250M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMCL13J2H-156.250M
EMCL13J2H-156.250M CAD Models
EMCL13J2H-156.250M Part Data Attributes
|
EMCL13J2H-156.250M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL13J2H-156.250M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL13J2H-156.250M
This table gives cross-reference parts and alternative options found for EMCL13J2H-156.250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL13J2H-156.250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13N2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13J2H-156.250M vs EMCL13N2H-156.250MTR |
LMK61E0-156M25SIAT | 156.25-MHz, ±25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85 | Texas Instruments | EMCL13J2H-156.250M vs LMK61E0-156M25SIAT |
EMCL13J2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13J2H-156.250M vs EMCL13J2H-156.250MTR |
EMCL13E2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13J2H-156.250M vs EMCL13E2H-156.250MTR |
EMCL13N2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13J2H-156.250M vs EMCL13N2H-156.250M |