Part Details for EMCL13E2J-20.000M by Ecliptek Corporation
Overview of EMCL13E2J-20.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EMCL13E2J-20.000M
EMCL13E2J-20.000M CAD Models
EMCL13E2J-20.000M Part Data Attributes
|
EMCL13E2J-20.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL13E2J-20.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | EMCL13 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL13E2J-20.000M
This table gives cross-reference parts and alternative options found for EMCL13E2J-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL13E2J-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13N2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL13N2H-20.000MTR |
EMCL23J2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23J2H-20.000M |
EMCL23E2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23E2H-20.000M |
EMCL13N2J-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL13N2J-20.000M |
EMCL13J2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL13J2H-20.000M |
EMCL23J2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23J2J-20.000MTR |
EMCL23N2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23N2H-20.000MTR |
EMCL23E2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23E2J-20.000MTR |
EMCL13J2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL13J2J-20.000MTR |
EMCL23N2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13E2J-20.000M vs EMCL23N2H-20.000M |