Part Details for EMCL12J2H-20.000MTR by Ecliptek Corporation
Overview of EMCL12J2H-20.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMCL12J2H-20.000MTR
EMCL12J2H-20.000MTR CAD Models
EMCL12J2H-20.000MTR Part Data Attributes
|
EMCL12J2H-20.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL12J2H-20.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL12J2H-20.000MTR
This table gives cross-reference parts and alternative options found for EMCL12J2H-20.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL12J2H-20.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL12J2J-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL12J2J-20.000M |
EMCL22E2J-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL22E2J-20.000M |
591EB20M0000DGR | LVPECL Output Clock Oscillator, 20MHz Nom, | Skyworks Solutions Inc | EMCL12J2H-20.000MTR vs 591EB20M0000DGR |
EMCL22E2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL22E2H-20.000M |
EMCL12E2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL12E2H-20.000MTR |
EMCL12J2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL12J2H-20.000M |
SIT9002AI-182N25SB20.00000X | LVPECL Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | EMCL12J2H-20.000MTR vs SIT9002AI-182N25SB20.00000X |
EMCL22J2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL22J2J-20.000MTR |
EMCL22N2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL22N2J-20.000MTR |
EMCL22N2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL12J2H-20.000MTR vs EMCL22N2H-20.000M |