Part Details for EMC2-39R0MI by TT Electronics Resistors
Overview of EMC2-39R0MI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMC2-39R0MI
EMC2-39R0MI CAD Models
EMC2-39R0MI Part Data Attributes
|
EMC2-39R0MI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
EMC2-39R0MI
TT Electronics Resistors
Fixed Resistor - Fusible, 2W, 39ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAMEPROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for EMC2-39R0MI
This table gives cross-reference parts and alternative options found for EMC2-39R0MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-39R0MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC2-39RM | TT Electronics Resistors | Check for Price | Fixed Resistor - Fusible, 2W, 39ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, | EMC2-39R0MI vs EMC2-39RM |
EMC2-39R0M | TT Electronics Welwyn Components | Check for Price | RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | EMC2-39R0MI vs EMC2-39R0M |
EMC2-39R0KI | TT Electronics Welwyn Components | Check for Price | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | EMC2-39R0MI vs EMC2-39R0KI |
EMC2-39RK | TT Electronics Resistors | Check for Price | Fixed Resistor - Fusible, 2W, 39ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, | EMC2-39R0MI vs EMC2-39RK |
EMC2-39RK | TT Electronics Welwyn Components | Check for Price | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 39ohm, THROUGH HOLE MOUNT | EMC2-39R0MI vs EMC2-39RK |