Part Details for EMC2-22RKI by TT Electronics Welwyn Components
Overview of EMC2-22RKI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMC2-22RKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3439
|
Newark | Through Hole Metal Film Resistor, Emc Series, 22 Ohm, 2 W, - 10%, 500 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn EMC2-22RKI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 14281 |
|
$0.1780 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 22 Ohm 10% 2W ±100ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 0 |
|
$0.1128 / $0.1673 | Buy Now |
DISTI #
82784607
|
Verical | Res Metal Film 22 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2427 | Americas - 48000 |
|
$0.1163 / $0.1300 | Buy Now |
DISTI #
C1S812300108993
|
Chip1Stop | Res Metal Film 22 Ohm 10% 2W ツア100ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 48000 |
|
$0.0822 / $0.0925 | Buy Now |
Part Details for EMC2-22RKI
EMC2-22RKI CAD Models
EMC2-22RKI Part Data Attributes
|
EMC2-22RKI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
EMC2-22RKI
TT Electronics Welwyn Components
RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for EMC2-22RKI
This table gives cross-reference parts and alternative options found for EMC2-22RKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-22RKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2-22R0KI | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | EMC2-22RKI vs EMC2-22R0KI |
EMC2-22RK | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 22ohm, THROUGH HOLE MOUNT | TT Electronics Welwyn Components | EMC2-22RKI vs EMC2-22RK |