EMC2-22R0M
Description: Fixed Resistor - Fusible, 2W, 22ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of EMC2-22R0M by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for EMC2-22R0M by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMC2-22R0M by TT Electronics Resistors

EMC2-22R0M
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAMEPROOF
JESD-609 Code
e3
Manufacturer Series
EMC
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
20%
Want to compare parts?
  1. EMC2-22R0M
    TT Electronics Resistors
    Fixed Resistor - Fusible, 2W, 22ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for EMC2-22R0M

This table gives cross-reference parts and alternative options found for EMC2-22R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-22R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMC2-22R0MI Fixed Resistor - Fusible, 2W, 22ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors EMC2-22R0M vs EMC2-22R0MI
EMC2-22R0MI RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components EMC2-22R0M vs EMC2-22R0MI
EMC2-22RMI RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components EMC2-22R0M vs EMC2-22RMI
Part Number Description Manufacturer Compare
EMC2-22R0KI RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components EMC2-22R0M vs EMC2-22R0KI
EMC2-22R0MI RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components EMC2-22R0M vs EMC2-22R0MI
EMC2-22R0MI Fixed Resistor - Fusible, 2W, 22ohm, 20% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors EMC2-22R0M vs EMC2-22R0MI
EMC2-22RK RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 22ohm, THROUGH HOLE MOUNT TT Electronics Welwyn Components EMC2-22R0M vs EMC2-22RK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMC2-22R0M by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMC2-22R0M by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of EMC2-22R0M would you like to use for your alert(s)?
  • Please alert me when EMC2-22R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMC2-22R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMC2-22R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMC2-22R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMC2-22R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMC2-22R0M by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: