Part Details for EMC1813T-1I/9R by Microchip Technology Inc
Overview of EMC1813T-1I/9R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EMC1813T-1I/9R
EMC1813T-1I/9R CAD Models
EMC1813T-1I/9R Part Data Attributes
|
EMC1813T-1I/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1813T-1I/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for EMC1813T-1I/9R
This table gives cross-reference parts and alternative options found for EMC1813T-1I/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1813T-1I/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1813T1-I/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-1I/9R vs EMC1813T1-I/9R |
EMC18131-E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-1I/9R vs EMC18131-E/9R |
EMC1813T-1E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-1I/9R vs EMC1813T-1E/9R |
EMC18131-I/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-1I/9R vs EMC18131-I/9R |