Part Details for EMBG3361X-J220KA by Stanley Electric Co
Overview of EMBG3361X-J220KA by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMBG3361X-J220KA
EMBG3361X-J220KA CAD Models
EMBG3361X-J220KA Part Data Attributes
|
EMBG3361X-J220KA
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
EMBG3361X-J220KA
Stanley Electric Co
Single Color LED, Pure Green, Pastel Green Clear, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | PASTEL GREEN CLEAR | |
Luminous Intensity-Nom | 9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EMBG3361X-J220KA
This table gives cross-reference parts and alternative options found for EMBG3361X-J220KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMBG3361X-J220KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMBG3361X-J240A | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J240A |
EMBG3361X-J220K | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J220K |
EMBG3361X-J240KA | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J240KA |
EMBG3361X-J220A | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J220A |
EMBG3361X-J210A | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J210A |
EMBG3361X-J230K | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | EMBG3361X-J220KA vs EMBG3361X-J230K |