Part Details for EMAY3368S-J240A by Stanley Electric Co
Overview of EMAY3368S-J240A by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMAY3368S-J240A
EMAY3368S-J240A CAD Models
EMAY3368S-J240A Part Data Attributes
|
EMAY3368S-J240A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
EMAY3368S-J240A
Stanley Electric Co
Single Color LED, Yellow, Clear Pastel Yellow, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR PASTEL YELLOW | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EMAY3368S-J240A
This table gives cross-reference parts and alternative options found for EMAY3368S-J240A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMAY3368S-J240A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMAY3368S-J230A | Single Color LED, Yellow, Clear Pastel Yellow, 3mm | Stanley Electric Co | EMAY3368S-J240A vs EMAY3368S-J230A |
EMAY3368S-J230KA | Single Color LED, Yellow, Clear Pastel Yellow, 3mm | Stanley Electric Co | EMAY3368S-J240A vs EMAY3368S-J230KA |
EMAY3368S-J220KA | Single Color LED, Yellow, Clear Pastel Yellow, 3mm | Stanley Electric Co | EMAY3368S-J240A vs EMAY3368S-J220KA |
EMAY3368S-J230K | Single Color LED, Yellow, Clear Pastel Yellow, 3mm | Stanley Electric Co | EMAY3368S-J240A vs EMAY3368S-J230K |