There are no models available for this part yet.
Overview of EMAY3361X-J220KA by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for EMAY3361X-J220KA by Stanley Electric Co
Part Data Attributes for EMAY3361X-J220KA by Stanley Electric Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
CLEAR PASTEL YELLOW
|
Luminous Intensity-Nom
|
15 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.5 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
580 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for EMAY3361X-J220KA
This table gives cross-reference parts and alternative options found for EMAY3361X-J220KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMAY3361X-J220KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMAY3361X-J240KA | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J240KA |
EMAY3361X-J220K | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J220K |
EMAY3361X-J240K | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J240K |
EMAY3361X-J210KA | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J210KA |
EMAY3361X-J230KA | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J230KA |
EMAY3361X-J210A | Single Color LED, Yellow, Clear Pastel Yellow, 3mm, | Stanley Electric Co | EMAY3361X-J220KA vs EMAY3361X-J210A |