Part Details for EMAY3338S-J230A by Stanley Electric Co
Overview of EMAY3338S-J230A by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EMAY3338S-J230A
EMAY3338S-J230A CAD Models
EMAY3338S-J230A Part Data Attributes
|
EMAY3338S-J230A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
EMAY3338S-J230A
Stanley Electric Co
Single Color LED, Yellow, Diffused Pastel Yellow, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED PASTEL YELLOW | |
Luminous Intensity-Nom | 30 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EMAY3338S-J230A
This table gives cross-reference parts and alternative options found for EMAY3338S-J230A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMAY3338S-J230A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMAY3338S-J210A | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3338S-J210A |
EMAY3378S-J220A | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J220A |
EMAY3338S-J210K | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3338S-J210K |
EMAY3378S-J210A | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J210A |
EMAY3338S-J240A | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3338S-J240A |
EMAY3378S-J210K | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J210K |
EMAY3338S-J210KA | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3338S-J210KA |
EMAY3378S-J220K | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J220K |
EMAY3378S-J230K | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J230K |
EMAY3378S-J240KA | Single Color LED, Yellow, Diffused Pastel Yellow, 3mm | Stanley Electric Co | EMAY3338S-J230A vs EMAY3378S-J240KA |