Part Details for EM9GT33-20.0K-2.5/-30+75 by Euroquartz Ltd
Overview of EM9GT33-20.0K-2.5/-30+75 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM9GT33-20.0K-2.5/-30+75
EM9GT33-20.0K-2.5/-30+75 CAD Models
EM9GT33-20.0K-2.5/-30+75 Part Data Attributes
|
EM9GT33-20.0K-2.5/-30+75
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EM9GT33-20.0K-2.5/-30+75
Euroquartz Ltd
HCMOS Output Clock Oscillator, 0.02MHz Nom, ROHS COMPLIANT, DIL-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 0.02 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 12.8mm x 12.8mm x 7.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for EM9GT33-20.0K-2.5/-30+75
This table gives cross-reference parts and alternative options found for EM9GT33-20.0K-2.5/-30+75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM9GT33-20.0K-2.5/-30+75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM9T33-20.0K-2.5/-30+75 | HCMOS Output Clock Oscillator, 0.02MHz Nom, DIL-8/4 | Euroquartz Ltd | EM9GT33-20.0K-2.5/-30+75 vs EM9T33-20.0K-2.5/-30+75 |