Part Details for EM6520VVVWA15B by EM Microelectronic-Marin SA
Overview of EM6520VVVWA15B by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EM6520VVVWA15B
EM6520VVVWA15B CAD Models
EM6520VVVWA15B Part Data Attributes
|
EM6520VVVWA15B
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM6520VVVWA15B
EM Microelectronic-Marin SA
RISC Microcontroller, 4-Bit, EEPROM, 0.032768MHz, CMOS, WAFER-26
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Part Package Code | WAFER | |
Package Description | WAFER-26 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N26 | |
Number of I/O Lines | 8 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Speed | 0.032 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |