EM6323FYSP5B-1.4+
EM Microelectronic-Marin SA
Description: Power Management Circuit, PDSO5

Overview of EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA

EM6323FYSP5B-1.4+
EM Microelectronic-Marin SA
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EM MICROELECTRONIC
Package Description
TSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0116 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.4V
Width
1.625 mm
Want to compare parts?
  1. EM6323FYSP5B-1.4+
    EM Microelectronic-Marin SA
    Power Management Circuit, PDSO5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA

Select Manufacturer
Which Manufacturer of EM6323FYSP5B-1.4+ would you like to use for your alert(s)?
  • Please alert me when EM6323FYSP5B-1.4+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM6323FYSP5B-1.4+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM6323FYSP5B-1.4+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM6323FYSP5B-1.4+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM6323FYSP5B-1.4+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM6323FYSP5B-1.4+ by EM Microelectronic-Marin SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: