Part Details for EM62S3-19.440-1.5/-20+70 by Euroquartz Ltd
Overview of EM62S3-19.440-1.5/-20+70 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EM62S3-19.440-1.5/-20+70
EM62S3-19.440-1.5/-20+70 CAD Models
EM62S3-19.440-1.5/-20+70 Part Data Attributes
|
EM62S3-19.440-1.5/-20+70
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EM62S3-19.440-1.5/-20+70
Euroquartz Ltd
Clipped Sine Output Oscillator, 19.44MHz Nom, SMD, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | not_compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.5mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for EM62S3-19.440-1.5/-20+70
This table gives cross-reference parts and alternative options found for EM62S3-19.440-1.5/-20+70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM62S3-19.440-1.5/-20+70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM62GS3-19.440-1.5/-20+70 | Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Euroquartz Ltd | EM62S3-19.440-1.5/-20+70 vs EM62GS3-19.440-1.5/-20+70 |