EM44GS5-14.40-2.5/-10+60
Euroquartz Ltd
Description: Clipped Sine Output Oscillator, 14.4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

CAD Models for EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd

EM44GS5-14.40-2.5/-10+60
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
YES
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.4 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
11.4mm x 9.6mm x 4.7mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. EM44GS5-14.40-2.5/-10+60
    Euroquartz Ltd
    Clipped Sine Output Oscillator, 14.4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for EM44GS5-14.40-2.5/-10+60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd

  • Please alert me when EM44GS5-14.40-2.5/-10+60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM44GS5-14.40-2.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM44GS5-14.40-2.5/-10+60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM44GS5-14.40-2.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM44GS5-14.40-2.5/-10+60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM44GS5-14.40-2.5/-10+60 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: