Part Details for EM358305 by Eaton Corporation
Overview of EM358305 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EM358305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM358305
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 5 POS 3.81mm ST Cable Mount 6A - Bulk (Alt: EM358305) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4576 / $2.7264 | Buy Now |
DISTI #
504-EM358305
|
Mouser Electronics | Pluggable Terminal Blocks EURO OMT420#3805 RoHS: Not Compliant | 0 |
|
$2.6200 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
DISTI #
EM358305
|
Avnet Abacus | (Alt: EM358305) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EM358305
EM358305 CAD Models
EM358305 Part Data Attributes
|
EM358305
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM358305
Eaton Corporation
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |