Part Details for EM357-RTR by Silicon Laboratories Inc
Results Overview of EM357-RTR by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM357-RTR Information
EM357-RTR by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for EM357-RTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9489
|
Newark | Rf Transceiver, 2.5Ghz, -40 To 85Deg C, Data Rate:5Mbps, Rf/If Modulation:O-Qpsk, Frequency Min:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5700 | Buy Now |
DISTI #
636-1011-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$7.1853 / $13.9500 | Buy Now |
DISTI #
634-EM357-RTR
|
Mouser Electronics | RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_28655954
|
Arrow Electronics | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 10000 |
|
$6.0250 / $10.0510 | Buy Now |
DISTI #
V36:1790_06534307
|
Arrow Electronics | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2240 | Americas - 2000 |
|
$5.9760 | Buy Now |
DISTI #
V72:2272_06534307
|
Arrow Electronics | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 182 |
|
$10.1520 / $10.3920 | Buy Now |
DISTI #
73513579
|
Verical | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 10000 |
|
$6.6910 / $10.0510 | Buy Now |
DISTI #
67002196
|
Verical | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2240 | Americas - 2000 |
|
$5.9760 | Buy Now |
DISTI #
87113713
|
Verical | IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 182 |
|
$10.1520 / $10.3920 | Buy Now |
|
Win Source Electronics | SOC EM35x ARM Cortex M3 48-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 48-VFQFN | 20120 |
|
$1.6901 / $2.1830 | Buy Now |
Part Details for EM357-RTR
EM357-RTR CAD Models
EM357-RTR Part Data Attributes
|
EM357-RTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EM357-RTR
Silicon Laboratories Inc
Telecom Circuit, 1-Func, PQCC48, QFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |