Part Details for EM250520H by Cooper Industries
Overview of EM250520H by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM250520H
EM250520H CAD Models
EM250520H Part Data Attributes
|
EM250520H
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EM250520H
Cooper Industries
15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for EM250520H
This table gives cross-reference parts and alternative options found for EM250520H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM250520H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25.326.2053.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.326.2053.1 |
25.340.5053.0 | Wieland Electric GmbH | $19.3888 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.340.5053.0 |
25.340.2053.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.340.2053.0 |
25.320.5053.1 | Wieland Electric GmbH | $19.3888 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.320.5053.1 |
25.600.4053.0 | Wieland Electric GmbH | $10.5490 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | EM250520H vs 25.600.4053.0 |
25.346.2053.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.346.2053.0 |
25.326.5053.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.326.5053.1 |
25.345.2053.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.345.2053.0 |
25.322.5053.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.322.5053.1 |
25.323.2053.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM250520H vs 25.323.2053.0 |