EM15K30-16.384-3.0/0+50
Euroquartz Ltd
Description: HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-14/4

Overview of EM15K30-16.384-3.0/0+50 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for EM15K30-16.384-3.0/0+50 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM15K30-16.384-3.0/0+50 by Euroquartz Ltd

EM15K30-16.384-3.0/0+50
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
YES
Frequency Stability
3%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
20.2mm x 12.8mm x 7.5mm
Rise Time-Max
4 ns
Supply Voltage-Nom
3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. EM15K30-16.384-3.0/0+50
    Euroquartz Ltd
    HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-14/4
    VS

Related Parts for EM15K30-16.384-3.0/0+50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM15K30-16.384-3.0/0+50 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM15K30-16.384-3.0/0+50 by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of EM15K30-16.384-3.0/0+50 would you like to use for your alert(s)?
  • Please alert me when EM15K30-16.384-3.0/0+50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM15K30-16.384-3.0/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM15K30-16.384-3.0/0+50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM15K30-16.384-3.0/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM15K30-16.384-3.0/0+50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM15K30-16.384-3.0/0+50 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: