Part Details for EM15GT28-15.36-0.5/0+50 by Euroquartz Ltd
Overview of EM15GT28-15.36-0.5/0+50 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EM15GT28-15.36-0.5/0+50
EM15GT28-15.36-0.5/0+50 CAD Models
EM15GT28-15.36-0.5/0+50 Part Data Attributes
|
EM15GT28-15.36-0.5/0+50
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EM15GT28-15.36-0.5/0+50
Euroquartz Ltd
HCMOS Output Clock Oscillator, 15.36MHz Nom, ROHS COMPLIANT, DIL-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY 55/45 ALSO POSSIBLE | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.2mm x 12.8mm x 7.62mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |