Part Details for EM14A0D-B28-L008S by Bourns Inc
Overview of EM14A0D-B28-L008S by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for EM14A0D-B28-L008S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1353
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:8Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Product Range:Em14 Series Rohs Compliant: Yes |Bourns EM14A0D-B28-L008S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 | Buy Now |
DISTI #
EM14A0D-B28-L008S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$19.1134 / $31.3200 | Buy Now |
DISTI #
EM14A0D-B28-L008S
|
Avnet Americas | 14 Mm Rotary Optical Encoder W/Switch 6-Pin - Trays (Alt: EM14A0D-B28-L008S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.1962 / $20.6709 | Buy Now |
DISTI #
652-EM14A0D-B28L008S
|
Mouser Electronics | Encoders 8PPR AXIAL STANDARD SWITCH RoHS: Compliant | 0 |
|
$19.1100 / $31.3200 | Order Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Slot 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 2CPR |
27 In Stock |
|
$22.5700 / $26.5900 | Buy Now |
DISTI #
56306986
|
Verical | Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 2CPR Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 27 |
|
$27.0824 / $31.2824 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$15.6000 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | ROTARY POSITION ENCODER, SINGLE, 2 CHANNELS | 23 |
|
$16.9000 | Buy Now |
|
Quest Components | ROTARY POSITION ENCODER, SINGLE, 2 CHANNELS | 13 |
|
$27.2318 / $28.6650 | Buy Now |
Part Details for EM14A0D-B28-L008S
EM14A0D-B28-L008S CAD Models
EM14A0D-B28-L008S Part Data Attributes
|
EM14A0D-B28-L008S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A0D-B28-L008S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for EM14A0D-B28-L008S
This table gives cross-reference parts and alternative options found for EM14A0D-B28-L008S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM14A0D-B28-L008S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.