Part Details for ELZA6R3EBD472MK20S by Chemi-Con
Overview of ELZA6R3EBD472MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELZA6R3EBD472MK20S
ELZA6R3EBD472MK20S CAD Models
ELZA6R3EBD472MK20S Part Data Attributes
|
ELZA6R3EBD472MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELZA6R3EBD472MK20S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2961 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1606.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELZA6R3EBD472MK20S
This table gives cross-reference parts and alternative options found for ELZA6R3EBD472MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELZA6R3EBD472MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP472M6.3V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ELZA6R3EBD472MK20S vs NRWP472M6.3V12.5X20F3F |
NRWY472M6.3V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ELZA6R3EBD472MK20S vs NRWY472M6.3V12.5X20SPF |
RJ4-6V472MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | ELZA6R3EBD472MK20S vs RJ4-6V472MI5#-G96 |
NRWY472M6.3V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ELZA6R3EBD472MK20S vs NRWY472M6.3V12.5X20SP7.5LSF |
RJ4-6V472MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | ELZA6R3EBD472MK20S vs RJ4-6V472MI5#-G95 |
NRSY472M6.3V12.5X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ELZA6R3EBD472MK20S vs NRSY472M6.3V12.5X20YF |
NRWP472M6.3V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ELZA6R3EBD472MK20S vs NRWP472M6.3V12.5X20F3CF |
RD0J478M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | ELZA6R3EBD472MK20S vs RD0J478M12020JL |
UVZ0J472MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ELZA6R3EBD472MK20S vs UVZ0J472MHD1CV |
NRSY472M6.3V12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ELZA6R3EBD472MK20S vs NRSY472M6.3V12.5X20 |