Part Details for ELZA100ELL102MJC5S by Chemi-Con
Overview of ELZA100ELL102MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELZA100ELL102MJC5S
ELZA100ELL102MJC5S CAD Models
ELZA100ELL102MJC5S Part Data Attributes
|
ELZA100ELL102MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELZA100ELL102MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 576 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELZA100ELL102MJC5S
This table gives cross-reference parts and alternative options found for ELZA100ELL102MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELZA100ELL102MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKRG100EBD102MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | ELZA100ELL102MJC5S vs EKRG100EBD102MJC5S |
NRWS102M10V10X12.5TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELZA100ELL102MJC5S vs NRWS102M10V10X12.5TBSTF |
RD1A108M1012M | Samwha Electronics | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | ELZA100ELL102MJC5S vs RD1A108M1012M |
RD1A108M1012MCS | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ELZA100ELL102MJC5S vs RD1A108M1012MCS |
10YXA1000MCE10X12.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ELZA100ELL102MJC5S vs 10YXA1000MCE10X12.5 |
RJ5-10V102MH3-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELZA100ELL102MJC5S vs RJ5-10V102MH3-S1 |
UPA1A102MPD6 | Nichicon Corporation | $0.2155 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELZA100ELL102MJC5S vs UPA1A102MPD6 |
UPA1A102MPD6TD | Nichicon Corporation | $0.2760 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | ELZA100ELL102MJC5S vs UPA1A102MPD6TD |
LESRA1000M10CF110X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | ELZA100ELL102MJC5S vs LESRA1000M10CF110X12.5 |
URZ1A102MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELZA100ELL102MJC5S vs URZ1A102MPD1AA |