Part Details for ELXZ350ETE561MJ25A by Chemi-Con
Overview of ELXZ350ETE561MJ25A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ350ETE561MJ25A
ELXZ350ETE561MJ25A CAD Models
ELXZ350ETE561MJ25A Part Data Attributes
|
ELXZ350ETE561MJ25A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETE561MJ25A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETE561MJ25A
This table gives cross-reference parts and alternative options found for ELXZ350ETE561MJ25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETE561MJ25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA560M35TB210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | ELXZ350ETE561MJ25A vs LESRA560M35TB210X25 |
ELXZ350ETD561MJ25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ELXZ350ETE561MJ25A vs ELXZ350ETD561MJ25N |
LESRA560M35TR5210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | ELXZ350ETE561MJ25A vs LESRA560M35TR5210X25 |
567KXM035MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ELXZ350ETE561MJ25A vs 567KXM035MSA |
ELXZ350ETE561MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ELXZ350ETE561MJ25A vs ELXZ350ETE561MJ25M |
ELXZ350EC3561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ350ETE561MJ25A vs ELXZ350EC3561MJ25S |
LESRA560M35TR10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | ELXZ350ETE561MJ25A vs LESRA560M35TR10X25 |
RF567M1VG25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | ELXZ350ETE561MJ25A vs RF567M1VG25 |
ELXZ350ETD561MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ELXZ350ETE561MJ25A vs ELXZ350ETD561MJ25C |
ELXZ350ETE561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ350ETE561MJ25A vs ELXZ350ETE561MJ25S |