Part Details for ELXZ350ETE560MFB5B by Chemi-Con
Overview of ELXZ350ETE560MFB5B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ350ETE560MFB5B
ELXZ350ETE560MFB5B CAD Models
ELXZ350ETE560MFB5B Part Data Attributes
|
ELXZ350ETE560MFB5B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETE560MFB5B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETE560MFB5B
This table gives cross-reference parts and alternative options found for ELXZ350ETE560MFB5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETE560MFB5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLG566035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Taiwan Ostor Corporation | ELXZ350ETE560MFB5B vs RLG566035M |
ELXY350EFC560MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ350ETE560MFB5B vs ELXY350EFC560MFB5D |
ELXY350ETE560MFB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXZ350ETE560MFB5B vs ELXY350ETE560MFB5S |
ELXV350ETE560MFB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXZ350ETE560MFB5B vs ELXV350ETE560MFB5M |
LXZ35VB56RM6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ350ETE560MFB5B vs LXZ35VB56RM6X11LL |
ELXY350ETD560MFB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXZ350ETE560MFB5B vs ELXY350ETD560MFB5S |
RJH-35V560MF3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | ELXZ350ETE560MFB5B vs RJH-35V560MF3#-F |
RJH-35V560MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | ELXZ350ETE560MFB5B vs RJH-35V560MF3#-T2 |
ELXV350ETE560MFB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | ELXZ350ETE560MFB5B vs ELXV350ETE560MFB5C |
ELXV350ELL560MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELXZ350ETE560MFB5B vs ELXV350ELL560MFB5D |