Part Details for ELXZ350ETD182MM20D by Chemi-Con
Overview of ELXZ350ETD182MM20D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ350ETD182MM20D
ELXZ350ETD182MM20D CAD Models
ELXZ350ETD182MM20D Part Data Attributes
|
ELXZ350ETD182MM20D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETD182MM20D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETD182MM20D
This table gives cross-reference parts and alternative options found for ELXZ350ETD182MM20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETD182MM20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXZ350ETD182MM20B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | ELXZ350ETD182MM20D vs ELXZ350ETD182MM20B |
B41858C7188M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | ELXZ350ETD182MM20D vs B41858C7188M003 |
B41888E7188M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | ELXZ350ETD182MM20D vs B41888E7188M000 |
B41858C7188M012 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | ELXZ350ETD182MM20D vs B41858C7188M012 |
ELXZ350ELL182MM20A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | ELXZ350ETD182MM20D vs ELXZ350ELL182MM20A |
B41858C7188M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | ELXZ350ETD182MM20D vs B41858C7188M001 |
HF035M182K20 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | ELXZ350ETD182MM20D vs HF035M182K20 |
ELXZ350EBD182MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | ELXZ350ETD182MM20D vs ELXZ350EBD182MM20S |
ELXZ350ETE182MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | ELXZ350ETD182MM20D vs ELXZ350ETE182MM20S |
EEUFC1V182S(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELXZ350ETD182MM20D vs EEUFC1V182S(B) |