There are no models available for this part yet.
Overview of ELXZ350ETB101MF15D by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for ELXZ350ETB101MF15D by Chemi-Con
Part Data Attributes for ELXZ350ETB101MF15D by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.035 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
WIRE
|
Alternate Parts for ELXZ350ETB101MF15D
This table gives cross-reference parts and alternative options found for ELXZ350ETB101MF15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETB101MF15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV1V107M10009SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELXZ350ETB101MF15D vs RV1V107M10009SS |
ECEA1VGE101I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ELXZ350ETB101MF15D vs ECEA1VGE101I |
KMQ35VB101M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ350ETB101MF15D vs KMQ35VB101M6X11LL |
B41859A7107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | ELXZ350ETB101MF15D vs B41859A7107M002 |
EEX-350ETD101MHB5D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELXZ350ETB101MF15D vs EEX-350ETD101MHB5D |
UET1V101MPH1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | ELXZ350ETB101MF15D vs UET1V101MPH1TD |
LXA35VB100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ350ETB101MF15D vs LXA35VB100M |
B41888W7107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | TDK Corporation | ELXZ350ETB101MF15D vs B41888W7107M002 |
1RZ1VNB107MFS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ELXZ350ETB101MF15D vs 1RZ1VNB107MFS0811M |
UVZ1V101MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXZ350ETB101MF15D vs UVZ1V101MED1TE |