ELXZ250ETE102MK20D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,

Overview of ELXZ250ETE102MK20D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXZ250ETE102MK20D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXZ250ETE102MK20D by Chemi-Con

ELXZ250ETE102MK20D
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXZ250ETE102MK20D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for ELXZ250ETE102MK20D

This table gives cross-reference parts and alternative options found for ELXZ250ETE102MK20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ250ETE102MK20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LDMAB20LZ00N CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LZ00N
8102LDMAB20LZN1B CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LZN1B
8102LDMAB20LF04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LF04F
2102LDMAB20LYN211C CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 2102LDMAB20LYN211C
2102LDMAB20LEN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 2102LDMAB20LEN111C
8102LDMAB20LFN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LFN70
8102LDMAB20LFN5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LFN5N
8102LDMAB20LFN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 8102LDMAB20LFN0E
2102LDMAB20LEN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd ELXZ250ETE102MK20D vs 2102LDMAB20LEN511C
EKME250ETE102MK20D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, United Chemi-Con Inc ELXZ250ETE102MK20D vs EKME250ETE102MK20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXZ250ETE102MK20D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXZ250ETE102MK20D by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXZ250ETE102MK20D would you like to use for your alert(s)?
  • Please alert me when ELXZ250ETE102MK20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXZ250ETE102MK20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXZ250ETE102MK20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXZ250ETE102MK20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXZ250ETE102MK20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXZ250ETE102MK20D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: