There are no models available for this part yet.
Overview of ELXZ250ELL222MM20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXZ250ELL222MM20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4219
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXZ250ELL222MM20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-1967-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
451 In Stock |
|
$0.8561 / $2.2400 | Buy Now | |
DISTI #
661-ELXZ250ELL222MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 18X20 RoHS: Compliant | 511 |
|
$0.7070 / $2.2400 | Buy Now | |
Future Electronics | LXZ Series 25 V 2200 uF Ø18x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8600 / $0.9350 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5660 / $1.2840 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5660 / $1.2840 | Buy Now |
CAD Models for ELXZ250ELL222MM20S by United Chemi-Con Inc
Part Data Attributes for ELXZ250ELL222MM20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2490 mA
|
Series
|
LXZ
|
Terminal Pitch
|
7.5 mm
|