Part Details for ELXZ250EIJ331MJC5S by Chemi-Con
Overview of ELXZ250EIJ331MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ELXZ250EIJ331MJC5S
ELXZ250EIJ331MJC5S CAD Models
ELXZ250EIJ331MJC5S Part Data Attributes
|
ELXZ250EIJ331MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ250EIJ331MJC5S
Chemi-Con
Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ250EIJ331MJC5S
This table gives cross-reference parts and alternative options found for ELXZ250EIJ331MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ250EIJ331MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXA330MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ELXZ250EIJ331MJC5S vs 25YXA330MRI10X12.5 |
RAS330M25TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | ELXZ250EIJ331MJC5S vs RAS330M25TR210X12.5 |
LESRA330M25TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ELXZ250EIJ331MJC5S vs LESRA330M25TR10X12.5 |
RJ4-25V331MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ELXZ250EIJ331MJC5S vs RJ4-25V331MH3#-G9 |
EEUFC1E331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELXZ250EIJ331MJC5S vs EEUFC1E331 |
25YXA330MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ELXZ250EIJ331MJC5S vs 25YXA330MEFCRK10X12.5 |
EKME250ETE331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ELXZ250EIJ331MJC5S vs EKME250ETE331MJC5S |
EKME250ELL331MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ELXZ250EIJ331MJC5S vs EKME250ELL331MJC5M |
ELXZ250ETD331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ250EIJ331MJC5S vs ELXZ250ETD331MJC5S |
NRWY331M25V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELXZ250EIJ331MJC5S vs NRWY331M25V10X12.5F1F |