ELXZ100EC5122MJ20S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of ELXZ100EC5122MJ20S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ELXZ100EC5122MJ20S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXZ100EC5122MJ20S by Chemi-Con

ELXZ100EC5122MJ20S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.12 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
732 mA
Surface Mount
NO
Tan Delta
0.21
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXZ100EC5122MJ20S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for ELXZ100EC5122MJ20S

This table gives cross-reference parts and alternative options found for ELXZ100EC5122MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ100EC5122MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8122LBM1020LEN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 8122LBM1020LEN911B
1122LBM1020LYN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 1122LBM1020LYN711M
1122LBM1020LYN211P CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 1122LBM1020LYN211P
2122LBM1020LEN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LEN511P
2122LBM1020LEN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LEN911B
2122LBM1020LYN3110 CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LYN3110
ELXZ100EIJ122MJ20S Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXZ100EC5122MJ20S vs ELXZ100EIJ122MJ20S
2122LBM1020LEN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LEN2110
2122LBM1020LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LEN411B
2122LBM1020LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd ELXZ100EC5122MJ20S vs 2122LBM1020LEN211B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXZ100EC5122MJ20S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXZ100EC5122MJ20S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXZ100EC5122MJ20S would you like to use for your alert(s)?
  • Please alert me when ELXZ100EC5122MJ20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXZ100EC5122MJ20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXZ100EC5122MJ20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXZ100EC5122MJ20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXZ100EC5122MJ20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXZ100EC5122MJ20S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: