Part Details for ELXY500ETE121MH20D by Chemi-Con
Overview of ELXY500ETE121MH20D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY500ETE121MH20D
ELXY500ETE121MH20D CAD Models
ELXY500ETE121MH20D Part Data Attributes
|
ELXY500ETE121MH20D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY500ETE121MH20D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.06 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY500ETE121MH20D
This table gives cross-reference parts and alternative options found for ELXY500ETE121MH20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY500ETE121MH20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1H121MPDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXY500ETE121MH20D vs UPJ1H121MPDCA |
UPJ1H121MPDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXY500ETE121MH20D vs UPJ1H121MPDTN |
ELXV500EFC121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELXY500ETE121MH20D vs ELXV500EFC121MH20D |
ELXY500ETE121MH20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | ELXY500ETE121MH20D vs ELXY500ETE121MH20S |
ELXV500ETD121MH20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | ELXY500ETE121MH20D vs ELXV500ETD121MH20M |
RJH-50V121MG5#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | ELXY500ETE121MH20D vs RJH-50V121MG5#-T2 |
NRSZ121M50V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | ELXY500ETE121MH20D vs NRSZ121M50V8X20SP7.5LSF |
ESXE500ELL121MH20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | ELXY500ETE121MH20D vs ESXE500ELL121MH20N |
ELXV500ELL121MH20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | ELXY500ETE121MH20D vs ELXV500ELL121MH20A |
ESXE500ETE121MH20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | ELXY500ETE121MH20D vs ESXE500ETE121MH20M |