Part Details for ELXY250ETD821MJ30N by Chemi-Con
Overview of ELXY250ETD821MJ30N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY250ETD821MJ30N
ELXY250ETD821MJ30N CAD Models
ELXY250ETD821MJ30N Part Data Attributes
|
ELXY250ETD821MJ30N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY250ETD821MJ30N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY250ETD821MJ30N
This table gives cross-reference parts and alternative options found for ELXY250ETD821MJ30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY250ETD821MJ30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-25V821MH7#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | ELXY250ETD821MJ30N vs RJH-25V821MH7#-G59 |
ELXY250ETD821MJ30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXY250ETD821MJ30N vs ELXY250ETD821MJ30B |
ELXY250ETD821MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXY250ETD821MJ30N vs ELXY250ETD821MJ30C |
RJH-25V821MH7#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | ELXY250ETD821MJ30N vs RJH-25V821MH7#-G9 |
ELXY250ETE821MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXY250ETD821MJ30N vs ELXY250ETE821MJ30C |
ELXV250EIJ821MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXY250ETD821MJ30N vs ELXV250EIJ821MJ30S |
ELXV250ETD821MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXY250ETD821MJ30N vs ELXV250ETD821MJ30C |
ELXV250EC5821MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ETD821MJ30N vs ELXV250EC5821MJ30S |
ELXY250EBC821MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ETD821MJ30N vs ELXY250EBC821MJ30S |
RZF821M1EBC-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Surge Components Inc | ELXY250ETD821MJ30N vs RZF821M1EBC-1030 |