Part Details for ELXY250ERC332ML35S by Chemi-Con
Overview of ELXY250ERC332ML35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY250ERC332ML35S
ELXY250ERC332ML35S CAD Models
ELXY250ERC332ML35S Part Data Attributes
|
ELXY250ERC332ML35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY250ERC332ML35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for ELXY250ERC332ML35S
This table gives cross-reference parts and alternative options found for ELXY250ERC332ML35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY250ERC332ML35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMC25VB332M18X40LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ELXY250ERC332ML35S vs KMC25VB332M18X40LL |
UST1E332M1625BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | ELXY250ERC332ML35S vs UST1E332M1625BB |
UPJ1E332MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELXY250ERC332ML35S vs UPJ1E332MHT |
UPS1E332MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXY250ERC332ML35S vs UPS1E332MHD1TN |
KMQ25VB332M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXY250ERC332ML35S vs KMQ25VB332M16X25LL |
B41888W5338M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT | TDK Epcos | ELXY250ERC332ML35S vs B41888W5338M001 |
UST1E332M1625BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | ELXY250ERC332ML35S vs UST1E332M1625BB |
ECEA1EGE332B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ELXY250ERC332ML35S vs ECEA1EGE332B |
ELXZ250EFM332MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ERC332ML35S vs ELXZ250EFM332MM25S |
NRWP332M25V16X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELXY250ERC332ML35S vs NRWP332M25V16X25TBF |