Part Details for ELXY250ELL181MJC5S by Chemi-Con
Overview of ELXY250ELL181MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY250ELL181MJC5S
ELXY250ELL181MJC5S CAD Models
ELXY250ELL181MJC5S Part Data Attributes
|
ELXY250ELL181MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL181MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY250ELL181MJC5S
This table gives cross-reference parts and alternative options found for ELXY250ELL181MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY250ELL181MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A5187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ELXY250ELL181MJC5S vs B41042A5187M000 |
ELXY250ETD181MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXY250ELL181MJC5S vs ELXY250ETD181MJC5A |
ELXY250ELL181MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXY250ELL181MJC5S vs ELXY250ELL181MJC5A |
ELXV250EC5181MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ELL181MJC5S vs ELXV250EC5181MJC5S |
ELXV250ELL181MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELXY250ELL181MJC5S vs ELXV250ELL181MJC5S |
LXV25VB180MJ12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXY250ELL181MJC5S vs LXV25VB180MJ12 |
ELXV250ETD181MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXY250ELL181MJC5S vs ELXV250ETD181MJC5A |
ELXY250EC5181MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ELL181MJC5S vs ELXY250EC5181MJC5S |
RZF181M1ESA-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | Surge Components Inc | ELXY250ELL181MJC5S vs RZF181M1ESA-1012 |
ELXY250ETE181MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXY250ELL181MJC5S vs ELXY250ETE181MJC5A |