ELXY160ETE122MJ30B
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,

Overview of ELXY160ETE122MJ30B by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXY160ETE122MJ30B by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXY160ETE122MJ30B by Chemi-Con

ELXY160ETE122MJ30B
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXY160ETE122MJ30B
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for ELXY160ETE122MJ30B

This table gives cross-reference parts and alternative options found for ELXY160ETE122MJ30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY160ETE122MJ30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXY160ELL122MJ30M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXY160ETE122MJ30B vs ELXY160ELL122MJ30M
ELXY160ETE122MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELXY160ETE122MJ30B vs ELXY160ETE122MJ30S
ELXY160ETE122MJ30D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXY160ETE122MJ30B vs ELXY160ETE122MJ30D
ECR1CGC122MLL50100030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Nantong Jianghai Capacitor Co Ltd ELXY160ETE122MJ30B vs ECR1CGC122MLL50100030
ELXY160ETD122MJ30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXY160ETE122MJ30B vs ELXY160ETD122MJ30N
ELXV160ETD122MJ30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXY160ETE122MJ30B vs ELXV160ETD122MJ30N
RJH-16V122MH7#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ELXY160ETE122MJ30B vs RJH-16V122MH7#-G99
ELXY160ETE122MJ30M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con ELXY160ETE122MJ30B vs ELXY160ETE122MJ30M
ELXY160EBD122MJ30S Aluminum Electrolytic Capacitor, Chemi-Con ELXY160ETE122MJ30B vs ELXY160EBD122MJ30S
ELXY160EC5122MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ELXY160ETE122MJ30B vs ELXY160EC5122MJ30S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXY160ETE122MJ30B by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXY160ETE122MJ30B by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXY160ETE122MJ30B would you like to use for your alert(s)?
  • Please alert me when ELXY160ETE122MJ30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXY160ETE122MJ30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXY160ETE122MJ30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXY160ETE122MJ30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXY160ETE122MJ30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXY160ETE122MJ30B by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: