Datasheets
ELXV630ETB102ML40S by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Part Details for ELXV630ETB102ML40S by Chemi-Con

Overview of ELXV630ETB102ML40S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for ELXV630ETB102ML40S

ELXV630ETB102ML40S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELXV630ETB102ML40S Part Data Attributes

ELXV630ETB102ML40S Chemi-Con
Buy Now Datasheet
Compare Parts:
ELXV630ETB102ML40S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.63 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 2070 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for ELXV630ETB102ML40S

This table gives cross-reference parts and alternative options found for ELXV630ETB102ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630ETB102ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
63PX1000MGC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ELXV630ETB102ML40S vs 63PX1000MGC16X25
B41858C8108M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation ELXV630ETB102ML40S vs B41858C8108M008
RJB-63V102MJ7#Q Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN ELXV630ETB102ML40S vs RJB-63V102MJ7#Q
ESX102M63A16X36TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ELXV630ETB102ML40S vs ESX102M63A16X36TA
ESX102M63R16X36T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ELXV630ETB102ML40S vs ESX102M63R16X36T2
LXE63VB102M16X40LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc ELXV630ETB102ML40S vs LXE63VB102M16X40LL
63JXB1000M16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount Rubycon Corporation ELXV630ETB102ML40S vs 63JXB1000M16X25
1RS1JWB108MSS1835M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ELXV630ETB102ML40S vs 1RS1JWB108MSS1835M
UVY1J102MHT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ELXV630ETB102ML40S vs UVY1J102MHT
UPL1J102MHH1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ELXV630ETB102ML40S vs UPL1J102MHH1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXV630ETB102ML40S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXV630ETB102ML40S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXV630ETB102ML40S would you like to use for your alert(s)?
  • Please alert me when ELXV630ETB102ML40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXV630ETB102ML40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV630ETB102ML40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXV630ETB102ML40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV630ETB102ML40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV630ETB102ML40S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: