There are no models available for this part yet.
Overview of ELXV630EMC470MH12D by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ELXV630EMC470MH12D by Chemi-Con
Part Data Attributes for ELXV630EMC470MH12D by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.02961 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
275 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ELXV630EMC470MH12D
This table gives cross-reference parts and alternative options found for ELXV630EMC470MH12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630EMC470MH12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J470MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELXV630EMC470MH12D vs UPM1J470MPT |
ECEA1JFE470 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXV630EMC470MH12D vs ECEA1JFE470 |
1RT1JHB476MAP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELXV630EMC470MH12D vs 1RT1JHB476MAP10016 |
UVZ1J470MEH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | ELXV630EMC470MH12D vs UVZ1J470MEH1TD |
UPJ1J470MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | ELXV630EMC470MH12D vs UPJ1J470MPH-TD |
B41888C8476M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ELXV630EMC470MH12D vs B41888C8476M003 |
1RF1JHB476MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELXV630EMC470MH12D vs 1RF1JHB476MSS10020 |
BKME630EFM470MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV630EMC470MH12D vs BKME630EFM470MJ16S |
TD04RKMG63VB47MF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXV630EMC470MH12D vs TD04RKMG63VB47MF25 |
EKMG630EMC470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV630EMC470MH12D vs EKMG630EMC470MF11D |