Part Details for ELXV630EBC820MH20D by Chemi-Con
Overview of ELXV630EBC820MH20D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV630EBC820MH20D
ELXV630EBC820MH20D CAD Models
ELXV630EBC820MH20D Part Data Attributes
|
ELXV630EBC820MH20D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV630EBC820MH20D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.05166 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | WIRE |
Alternate Parts for ELXV630EBC820MH20D
This table gives cross-reference parts and alternative options found for ELXV630EBC820MH20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630EBC820MH20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPL1J820MPH6CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | ELXV630EBC820MH20D vs UPL1J820MPH6CP |
678D826M063CG4D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | ELXV630EBC820MH20D vs 678D826M063CG4D |
B41888C8826M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ELXV630EBC820MH20D vs B41888C8826M007 |
LXY63VB82MH20FC | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | ELXV630EBC820MH20D vs LXY63VB82MH20FC |
B41888C8826M003 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | ELXV630EBC820MH20D vs B41888C8826M003 |
ELXV630ERC820MH20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | ELXV630EBC820MH20D vs ELXV630ERC820MH20D |
B41888C8826M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELXV630EBC820MH20D vs B41888C8826M007 |
B41858C8826M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELXV630EBC820MH20D vs B41858C8826M007 |
UPL1J820MPH6TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | ELXV630EBC820MH20D vs UPL1J820MPH6TD |
ELXY630EBC820MH20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | ELXV630EBC820MH20D vs ELXY630EBC820MH20D |