Part Details for ELXV350EC3270MEB5D by Chemi-Con
Overview of ELXV350EC3270MEB5D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXV350EC3270MEB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV350EC3270MEB5D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 35 Volt cut leads RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4000 In Stock |
|
$0.0750 / $0.1090 | Buy Now |
Part Details for ELXV350EC3270MEB5D
ELXV350EC3270MEB5D CAD Models
ELXV350EC3270MEB5D Part Data Attributes
|
ELXV350EC3270MEB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV350EC3270MEB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.00945 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV350EC3270MEB5D
This table gives cross-reference parts and alternative options found for ELXV350EC3270MEB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV350EC3270MEB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXV350ETE270MEB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, TR | ELXV350EC3270MEB5D vs ELXV350ETE270MEB5D |
ELXY350ELL270MEB5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ELXY350ELL270MEB5A |
ELXV350EFC270MEB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELXV350EC3270MEB5D vs ELXV350EFC270MEB5D |
RJH-35V270ME3#-T36 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs RJH-35V270ME3#-T36 |
ESXE350ELL270MEB5A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ESXE350ELL270MEB5A |
ELXY350ETE270MEB5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ELXY350ETE270MEB5B |
ESXE350ETE270MEB5S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ESXE350ETE270MEB5S |
ELXV350ETE270MEB5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ELXV350ETE270MEB5B |
ELXV350ETE270MEB5N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ELXV350ETE270MEB5N |
ELXV350ETD270MEB5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELXV350EC3270MEB5D vs ELXV350ETD270MEB5A |