Part Details for ELXV160ELL271MJC5B by Chemi-Con
Overview of ELXV160ELL271MJC5B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV160ELL271MJC5B
ELXV160ELL271MJC5B CAD Models
ELXV160ELL271MJC5B Part Data Attributes
|
ELXV160ELL271MJC5B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV160ELL271MJC5B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV160ELL271MJC5B
This table gives cross-reference parts and alternative options found for ELXV160ELL271MJC5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV160ELL271MJC5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1C271MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | ELXV160ELL271MJC5B vs UPM1C271MPD6AA |
ELXY160ETD271MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | ELXV160ELL271MJC5B vs ELXY160ETD271MJC5M |
UPM1C271MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | ELXV160ELL271MJC5B vs UPM1C271MPD6CM |
ELXY160ETE271MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | ELXV160ELL271MJC5B vs ELXY160ETE271MJC5A |
ELXY160EIJ271MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXV160ELL271MJC5B vs ELXY160EIJ271MJC5S |
UPM1C271MPD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | ELXV160ELL271MJC5B vs UPM1C271MPD6CA |
ELXV160ETE271MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TR | Chemi-Con | ELXV160ELL271MJC5B vs ELXV160ETE271MJC5S |
ELXV160EC3271MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV160ELL271MJC5B vs ELXV160EC3271MJC5S |
RZF271M1CSC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Surge Components Inc | ELXV160ELL271MJC5B vs RZF271M1CSC-1012 |
ESXE160ETD271MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | ELXV160ELL271MJC5B vs ESXE160ETD271MJC5D |