Part Details for ELXV101ELL270MJC5A by Chemi-Con
Overview of ELXV101ELL270MJC5A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV101ELL270MJC5A
ELXV101ELL270MJC5A CAD Models
ELXV101ELL270MJC5A Part Data Attributes
|
ELXV101ELL270MJC5A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV101ELL270MJC5A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV101ELL270MJC5A
This table gives cross-reference parts and alternative options found for ELXV101ELL270MJC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV101ELL270MJC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
276KXM100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | ELXV101ELL270MJC5A vs 276KXM100M |
ESXE101ETD270MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ELXV101ELL270MJC5A vs ESXE101ETD270MJC5M |
ELXV101ETD270MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ELXV101ELL270MJC5A vs ELXV101ETD270MJC5C |
ESXE101ETE270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ELXV101ELL270MJC5A vs ESXE101ETE270MJC5S |
RJH-100V270MH3#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | ELNA America Inc | ELXV101ELL270MJC5A vs RJH-100V270MH3#-G99 |
ESXE101ELL270MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ELXV101ELL270MJC5A vs ESXE101ELL270MJC5A |
UPM2A270MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXV101ELL270MJC5A vs UPM2A270MPD6TD |
ELXV101EC3270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV101ELL270MJC5A vs ELXV101EC3270MJC5S |
ESXE101ETD270MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ELXV101ELL270MJC5A vs ESXE101ETD270MJC5C |
ESXE101ELL270MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ELXV101ELL270MJC5A vs ESXE101ELL270MJC5N |