Part Details for ELXS451LIN181MR25S by Chemi-Con
Overview of ELXS451LIN181MR25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXS451LIN181MR25S
ELXS451LIN181MR25S CAD Models
ELXS451LIN181MR25S Part Data Attributes
|
ELXS451LIN181MR25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXS451LIN181MR25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8538 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for ELXS451LIN181MR25S
This table gives cross-reference parts and alternative options found for ELXS451LIN181MR25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS451LIN181MR25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209437181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ELXS451LIN181MR25S vs MAL209437181E3 |
450VXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXS451LIN181MR25S vs 450VXH180MEFCSN30X25 |
450MXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXS451LIN181MR25S vs 450MXH180MEFCSN30X25 |
ELXS451VNN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXS451LIN181MR25S vs ELXS451VNN181MR25S |
NRLPW181M450V30X25LF | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | ELXS451LIN181MR25S vs NRLPW181M450V30X25LF |
LSG181M2W--A3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Lelon Electronics Corp | ELXS451LIN181MR25S vs LSG181M2W--A3025 |
HG2W187M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELXS451LIN181MR25S vs HG2W187M30025HA |
NRLQW181M450V30X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELXS451LIN181MR25S vs NRLQW181M450V30X25SF |
NRLPW181M450V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ELXS451LIN181MR25S vs NRLPW181M450V30X25SF |