There are no models available for this part yet.
Overview of ELXS251VSN471MP40S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS251VSN471MP40S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 39 |
|
$6.2200 / $9.3300 | Buy Now |
CAD Models for ELXS251VSN471MP40S by Chemi-Con
Part Data Attributes for ELXS251VSN471MP40S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0283 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1610 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ELXS251VSN471MP40S
This table gives cross-reference parts and alternative options found for ELXS251VSN471MP40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS251VSN471MP40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGX2E471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ELXS251VSN471MP40S vs LGX2E471MERZGA |
EKMS251LCN471MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs EKMS251LCN471MP40S |
EP477M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | ELXS251VSN471MP40S vs EP477M2E |
ELXQ251VSN471MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs ELXQ251VSN471MR40S |
LGX2E471MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ELXS251VSN471MP40S vs LGX2E471MEKZ40 |
ELXS251VNN471MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs ELXS251VNN471MP40S |
EKMQ251LCN471MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs EKMQ251LCN471MP40S |
ELXQ251VNN471MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs ELXQ251VNN471MR40S |
LGX2E471MELZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXS251VSN471MP40S vs LGX2E471MELZ40 |
EKMS251VNN471MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXS251VSN471MP40S vs EKMS251VNN471MP40S |