Part Details for ELXR161LGB822MDA0M by Chemi-Con
Overview of ELXR161LGB822MDA0M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXR161LGB822MDA0M
ELXR161LGB822MDA0M CAD Models
ELXR161LGB822MDA0M Part Data Attributes
|
ELXR161LGB822MDA0M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXR161LGB822MDA0M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 8200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXR161LGB822MDA0M
This table gives cross-reference parts and alternative options found for ELXR161LGB822MDA0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXR161LGB822MDA0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH161LGC822MDA0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | ELXR161LGB822MDA0M vs EKMH161LGC822MDA0S |
ELXR161LGN822MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 8200uF | Chemi-Con | ELXR161LGB822MDA0M vs ELXR161LGN822MDA0M |
EKMH161LGC822MDA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount | Chemi-Con | ELXR161LGB822MDA0M vs EKMH161LGC822MDA0N |