ELXQ401VNN561MA45S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF,

Overview of ELXQ401VNN561MA45S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXQ401VNN561MA45S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXQ401VNN561MA45S by Chemi-Con

ELXQ401VNN561MA45S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
2120 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Want to compare parts?
  1. ELXQ401VNN561MA45S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for ELXQ401VNN561MA45S

This table gives cross-reference parts and alternative options found for ELXQ401VNN561MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ401VNN561MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MXC560MOOESN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELXQ401VNN561MA45S vs 400MXC560MOOESN35X45
ELXQ401VND561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, Chemi-Con ELXQ401VNN561MA45S vs ELXQ401VND561MA45S
ELG567M400AT5AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation ELXQ401VNN561MA45S vs ELG567M400AT5AV
EETEE2G561LJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ELXQ401VNN561MA45S vs EETEE2G561LJ
LG400M0560BPF-3545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation ELXQ401VNN561MA45S vs LG400M0560BPF-3545
LG400M0560BP443545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation ELXQ401VNN561MA45S vs LG400M0560BP443545
381LR561M400A452D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, Cornell Dubilier Electronics Inc ELXQ401VNN561MA45S vs 381LR561M400A452D
KP567M2G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF Man Yue Technology Holdings Ltd ELXQ401VNN561MA45S vs KP567M2G
NRLRW561M400V35X45SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp ELXQ401VNN561MA45S vs NRLRW561M400V35X45SF
400VXS560MEFCSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELXQ401VNN561MA45S vs 400VXS560MEFCSN35X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXQ401VNN561MA45S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXQ401VNN561MA45S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXQ401VNN561MA45S would you like to use for your alert(s)?
  • Please alert me when ELXQ401VNN561MA45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXQ401VNN561MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXQ401VNN561MA45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXQ401VNN561MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXQ401VNN561MA45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXQ401VNN561MA45S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: