Part Details for ELXQ3B1VSN331MA25S by United Chemi-Con Inc
Overview of ELXQ3B1VSN331MA25S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ3B1VSN331MA25S
ELXQ3B1VSN331MA25S CAD Models
ELXQ3B1VSN331MA25S Part Data Attributes
|
ELXQ3B1VSN331MA25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXQ3B1VSN331MA25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1490 mA | |
Series | LXQ | |
Terminal Pitch | 10 mm |